Part Details for 944-130-5105 by Amphenol Corporation
Overview of 944-130-5105 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6235-105 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 944-130-5105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-944-130-5105
|
Mouser Electronics | Fiber Optic Connectors ATTENUATOR, FC/UPC 5dB PLUG STYLE | 0 |
|
$116.5600 / $117.3600 | Order Now |
DISTI #
65670128
|
Verical | 5dB Fiber Optic Attenuator Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$104.9400 / $118.6100 | Buy Now |