9435CDBFU487/1
APEM Inc
Description: Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight

Overview of 9435CDBFU487/1 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9435CDBFU487/1 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9435CDBFU487/1 by APEM Inc

9435CDBFU487/1
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Body Height
11.85 mm
Body Length or Diameter
10 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Voltage(DC)-Max
30 V
Electrical Life
250000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. 9435CDBFU487/1
    APEM Inc
    Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9435CDBFU487/1 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9435CDBFU487/1 by APEM Inc

Select Manufacturer
Which Manufacturer of 9435CDBFU487/1 would you like to use for your alert(s)?
  • Please alert me when 9435CDBFU487/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9435CDBFU487/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9435CDBFU487/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9435CDBFU487/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9435CDBFU487/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9435CDBFU487/1 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: