Part Details for 9432/10 by BEI Sensors
Results Overview of 9432/10 by BEI Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114768V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class I, Tail Length: 4mm | |
86094328324785V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Mil - Class | |
86094328115788E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 32 ways, MIL Class |
Price & Stock for 9432/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1176
|
Newark | Reducer Sleeve 10 Mm Id |Sensata/bei Sensors 9432/10 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$100.1100 / $162.6100 | Buy Now |
DISTI #
2266-9432/10-ND
|
DigiKey | REDUCER SLEEVE 10 MM ID Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$87.1300 | Buy Now |
DISTI #
1724-1498-ND
|
DigiKey | REDUCER SLEEVE 10 MM ID Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.3627 | Buy Now |
DISTI #
71437471
|
RS | Reducer Sleeve 10 mm ID | Sensata - BEI Sensors 9432/10 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0900 | RFQ |
DISTI #
BEI9432/10
|
Heilind Electronics | REDUCER SLEEVE 10 MM ID 943210 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reducer Sleeve 10 mm ID RoHS: Compliant |
5 Partner Stock |
|
$47.7300 / $70.6400 | Buy Now |
DISTI #
000000000005829147
|
Sager | Encoders Reducer Sleeve 10 mm ID Min Qty: 1 | 0 |
|
$43.6500 / $48.4900 | Buy Now |
|
Master Electronics | Reducer Sleeve 10 mm ID RoHS: Compliant |
5 Partner Stock |
|
$47.7300 / $70.6400 | Buy Now |