Part Details for 94317038110 by W+P Products GmbH
Overview of 94317038110 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94317038110
94317038110 CAD Models
94317038110 Part Data Attributes
|
94317038110
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94317038110
W+P Products GmbH
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94317038110
This table gives cross-reference parts and alternative options found for 94317038110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94317038110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1238V-KT4 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 94317038110 vs HB1238V-KT4 |
TSW-138-23-S-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94317038110 vs TSW-138-23-S-S |
HB12381-KT7W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94317038110 vs HB12381-KT7W |
TSW-138-09-G-S-RE | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 94317038110 vs TSW-138-09-G-S-RE |
9100-9-138-02 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 94317038110 vs 9100-9-138-02 |
HB12381-KT7 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94317038110 vs HB12381-KT7 |
9108-9-138-01 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 94317038110 vs 9108-9-138-01 |
HB12387-KD1W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94317038110 vs HB12387-KD1W |
PHB870-P3801GF-370 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MMT Corp | 94317038110 vs PHB870-P3801GF-370 |
HB1238G-KT2 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94317038110 vs HB1238G-KT2 |