Part Details for 9431-1083-009 by Radiall
Results Overview of 9431-1083-009 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9431-1083-009 Information
9431-1083-009 by Radiall is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
919-431B-C0H | Amphenol Communications Solutions | XCede HD2, 4-Pair, 8 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle | |
51939-431LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 10P Right Angle Header, Solder to Board | |
10139431-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 4LP28S Omitted 10S |
Price & Stock for 9431-1083-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9431-1083-009-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE SOLDE Min Qty: 25 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5688 | Buy Now |
DISTI #
9431-1083-009
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE SOLDER TYPE FOR .141''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9431-1... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$22.0052 / $27.9620 | Buy Now |
DISTI #
501-9431-1083-009
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE SOLDER TYPE FOR .141''/50 SR GOLD NON-... more RoHS: Compliant | 0 |
|
$34.0900 / $36.2200 | Order Now |
DISTI #
9431-1083-009
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9431-1083-009
9431-1083-009 CAD Models
9431-1083-009 Part Data Attributes
|
9431-1083-009
Radiall
Buy Now
Datasheet
|
Compare Parts:
9431-1083-009
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.4 |