Part Details for 9431 060100 by Belden Inc
Overview of 9431 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
919-431B-C0H | Amphenol Communications Solutions | XCede HD2, 4-Pair, 8 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle | |
51939-431LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 10P Right Angle Header, Solder to Board | |
10139431-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 4LP28S Omitted 10S |
Price & Stock for 9431 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1885
|
Newark | Unshielded Multiconductor Cable, 20 Conductor, 22Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Belden 9431 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 400 |
|
$1,053.6000 / $1,135.1300 | Buy Now |
DISTI #
BEL1541-100-ND
|
DigiKey | CABLE 20COND 22AWG CHROME Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1900 In Stock |
|
$7.9558 / $9.4439 | Buy Now |
DISTI #
566-9431-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 9 |
|
$932.6800 | Buy Now |
DISTI #
70005066
|
RS | Multiconductor Cable, 20C/22AWG, 7x30, TC, PVC ins, Chrome PVC, 9431 Series | Belden 9431 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$942.0100 | Buy Now |
DISTI #
9431.060100
|
TME | Wire, unshielded, 300V, 30m, Cu, stranded, chrome, CPR: Eca, 100ft Min Qty: 5 | 0 |
|
$14.1900 / $18.0300 | RFQ |
Part Details for 9431 060100
9431 060100 CAD Models
9431 060100 Part Data Attributes
|
9431 060100
Belden Inc
Buy Now
|
Compare Parts:
9431 060100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |