Part Details for 943-SP-370808SM2-A380 by Stewart Connector
Overview of 943-SP-370808SM2-A380 by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808SM2-A380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2040
|
Newark | 943-Sp-370808Sm2-A380 |Stewart Connector 943-SP-370808SM2-A380 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.6500 | Buy Now |
DISTI #
943-SP-370808SM2-A380-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3002 In Stock |
|
$1.1082 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Modular Connector - Plug - 8p8c (RJ45, Ethernet) - 1.5A 150V - Round Cable, Solid or Stranded Wires - 1.030" (26.16mm) - IDC Termination - Clear. RoHS: Compliant |
2645 In Stock |
|
$0.9410 / $1.5480 | Buy Now |
DISTI #
000000000001027348
|
Sager | Modular Connectors / Ethernet Connectors Modular Plug CAT5E 8P 8C Shielded .036-.042 Conductors Min Qty: 1000 | 0 |
|
$1.2400 / $1.4400 | Buy Now |
|
Master Electronics | Modular Connector - Plug - 8p8c (RJ45, Ethernet) - 1.5A 150V - Round Cable, Solid or Stranded Wires - 1.030" (26.16mm) - IDC Termination - Clear. RoHS: Compliant |
2645 In Stock |
|
$0.9410 / $1.5480 | Buy Now |