Part Details for 943-SP-370808M2 by Bel Fuse
Overview of 943-SP-370808M2 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1736
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.01MM CRMP ST CBL MNT 8TERM CAT 5 - Bulk (Alt: 83AH1736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1711 Partner Stock |
|
$0.5290 / $0.6810 | Buy Now |
DISTI #
943-SP-370808M2
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.01MM CRMP ST CBL MNT 8TERM CAT 5 - Bulk (Alt: 943-SP-370808M2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2994 | Buy Now |
DISTI #
943-SP-370808M2
|
TME | Connector: RJ45, plug, PIN: 8, Layout: 8p8c, for cable, IDC,crimped Min Qty: 1 | 56 |
|
$0.5780 / $1.1990 | Buy Now |
DISTI #
SS-37100-001
|
Avnet Abacus | CONN TEL/TELC PL 8 POS 1.01MM CRMP ST CBL MNT 8TERM CAT 5 (Alt: SS-37100-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 943-SP-370808M2
943-SP-370808M2 CAD Models
943-SP-370808M2 Part Data Attributes
|
943-SP-370808M2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
943-SP-370808M2
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | BelFuse | |
Body Breadth | 0.357 inch | |
Body Depth | 0.885 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 943-SP-370808M2
This table gives cross-reference parts and alternative options found for 943-SP-370808M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 943-SP-370808M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP0808RM50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 943-SP-370808M2 vs MP0808RM50 |
937-SP-3088-0B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Bel Fuse | 943-SP-370808M2 vs 937-SP-3088-0B |
943-SP-370808SM2-A264 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 943-SP-370808M2 vs 943-SP-370808SM2-A264 |
100F8P4C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808M2 vs 100F8P4C50B |
MP88X-5000S | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 943-SP-370808M2 vs MP88X-5000S |
S100R8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808M2 vs S100R8P8C50C |
MP0808R50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 943-SP-370808M2 vs MP0808R50 |
CTP-PSC-103-P3 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | 943-SP-370808M2 vs CTP-PSC-103-P3 |
100F8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808M2 vs 100F8P4C50A |
100R8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808M2 vs 100R8P8C50B |