Part Details for 943-SP-370808M2-A264 by Stewart Connector
Overview of 943-SP-370808M2-A264 by Stewart Connector
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808M2-A264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9166
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 943-SP-370808M2-A264 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3705 |
|
$0.5080 / $0.9240 | Buy Now |
DISTI #
56AC3233
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector 943-SP-370808M2-A264 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
380-1008-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16126 In Stock |
|
$0.2975 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
8858 In Stock |
|
$0.3090 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
4949 In Stock |
|
$0.3117 / $0.4687 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.7303 / $1.4605 | Buy Now | |
DISTI #
000000000000069682
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 4000 | 4000 |
|
$0.3637 / $0.4028 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
4949 In Stock |
|
$0.3117 / $0.4687 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
8858 In Stock |
|
$0.3090 / $0.9600 | Buy Now |