Part Details for 943-SP-370808M2-A264 by Bel Fuse
Overview of 943-SP-370808M2-A264 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808M2-A264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
943-SP-370808M2-A2
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.1MM CRMP ST CBL MNT 8TERM - Bulk (Alt: 943-SP-370808M2-A2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3689 | Buy Now |
Part Details for 943-SP-370808M2-A264
943-SP-370808M2-A264 CAD Models
943-SP-370808M2-A264 Part Data Attributes:
|
943-SP-370808M2-A264
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
943-SP-370808M2-A264
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.332 inch | |
Body Depth | 0.885 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 943-SP-370808M2-A264
This table gives cross-reference parts and alternative options found for 943-SP-370808M2-A264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 943-SP-370808M2-A264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
943-SP-370808SM2-A264 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 943-SP-370808M2-A264 vs 943-SP-370808SM2-A264 |