Part Details for 942C8P47K-F by Cornell Dubilier Electronics Inc
Overview of 942C8P47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 942C8P47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5466
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):360V, Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C8P47K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.2300 | Buy Now |
DISTI #
942C8P47K-F-ND
|
DigiKey | CAP FILM 0.47UF 10% 850VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4752 | Buy Now |
DISTI #
598-942C8P47K-F
|
Mouser Electronics | Film Capacitors 0.47uF 850V RoHS: Compliant | 90 |
|
$5.4700 / $7.7900 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - .47uF ±10% - 850V 25 X 34mm - Axial - 105°C RoHS: Compliant | 0 |
|
$4.5200 / $5.6900 | Buy Now |
DISTI #
942C8P47K-F
|
TTI | Film Capacitors 0.47uF 850V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.8800 | Buy Now |
Part Details for 942C8P47K-F
942C8P47K-F CAD Models
942C8P47K-F Part Data Attributes
|
942C8P47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C8P47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 360 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Ripple Current | 10900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 942C8P47K-F
This table gives cross-reference parts and alternative options found for 942C8P47K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942C8P47K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942H8P47K-F | CAPACITOR, METALLIZED FILM | Cornell Dubilier Electronics Inc | 942C8P47K-F vs 942H8P47K-F |