Part Details for 942C6W2P2K-F by Cornell Dubilier Electronics Inc
Overview of 942C6W2P2K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942C6W2P2K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5461
|
Newark | Film Capacitor Pp 2.2Uf, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):300V Rohs Compliant: Yes |Cornell Dubilier 942C6W2P2K-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.3300 | Buy Now |
DISTI #
942C6W2P2K-F-ND
|
DigiKey | CAP FILM 2.2UF 10% 600VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2751 | Buy Now |
DISTI #
598-942C6W2P2K-F
|
Mouser Electronics | Film Capacitors 2.2uF 600V RoHS: Compliant | 0 |
|
$10.9900 / $11.9000 | Order Now |
|
Onlinecomponents.com | Film Capacitor - 2.2 uF ±10% - 600V - 30 X 54mm - Axial - 105°C RoHS: Compliant | 0 |
|
$11.5800 / $16.8800 | Buy Now |
Part Details for 942C6W2P2K-F
942C6W2P2K-F CAD Models
942C6W2P2K-F Part Data Attributes
|
942C6W2P2K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C6W2P2K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 18800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |