Part Details for 942C12P15K-F by Cornell Dubilier Electronics Inc
Overview of 942C12P15K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942C12P15K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5429
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):430V, Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C12P15K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.5000 / $3.9600 | Buy Now |
DISTI #
942C12P15K-F-ND
|
DigiKey | CAP FILM 0.15UF 1.2KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
96 In Stock |
|
$3.1750 / $6.1300 | Buy Now |
DISTI #
598-942C12P15K-F
|
Mouser Electronics | Film Capacitors 0.15uF 1200V RoHS: Compliant | 229 |
|
$3.3300 / $6.2700 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - .15uF ±10% - 1200V - 22.5 X 34mm - Axial - 105°C RoHS: Compliant | 5 Factory Stock |
|
$3.4700 / $4.7400 | Buy Now |
|
Master Electronics | Film Capacitor - .15uF ±10% - 1200V - 22.5 X 34mm - Axial - 105°C RoHS: Compliant | 5 Factory Stock |
|
$3.4700 / $4.7400 | Buy Now |
Part Details for 942C12P15K-F
942C12P15K-F CAD Models
942C12P15K-F Part Data Attributes
|
942C12P15K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C12P15K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 430 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Ripple Current | 10200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 942C12P15K-F
This table gives cross-reference parts and alternative options found for 942C12P15K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942C12P15K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
942F12P15K-F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM | 942C12P15K-F vs 942F12P15K-F |