Part Details for 94277-108LF by Amphenol Communications Solutions
Overview of 94277-108LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94277-108LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M2903
|
Newark | Minitek Ii R/A Hdr-94277-108Lf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 94277-108LF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
94277-108LF-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 6000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2844 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.4400 | Buy Now |