Part Details for 94270-510LF by Amphenol Corporation
Overview of 94270-510LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94270-510LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94270-510LF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Poly Bag - Bulk (Alt: 94270-510LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-94270-510LF
|
Mouser Electronics | Headers & Wire Housings PREFERRED P/N SERIES FOR NEW PROJECT: 57202 Minitek 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch. RoHS: Compliant | 0 |
|
$0.1920 / $0.4400 | Order Now |