Part Details for 94228BFLF by Integrated Device Technology Inc
Results Overview of 94228BFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
94228BFLF Information
94228BFLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 94228BFLF
94228BFLF CAD Models
94228BFLF Part Data Attributes
|
94228BFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
94228BFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 233.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 94228BFLF
This table gives cross-reference parts and alternative options found for 94228BFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94228BFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS94228BF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 94228BFLF vs ICS94228BF |
ICS94228BFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 94228BFLF vs ICS94228BFT |
ICS94228BFLF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | 94228BFLF vs ICS94228BFLF |
94228BF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 94228BFLF vs 94228BF |
ICS94228BF-T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 233.33MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 94228BFLF vs ICS94228BF-T |