Part Details for 9420 010100 by Belden Inc
Overview of 9420 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94201DFLF | Renesas Electronics Corporation | 810/810E and Solano (815) type chipset | |
94201DFLFT | Renesas Electronics Corporation | 810/810E and Solano (815) type chipset | |
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 9420 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1567
|
Newark | Unshielded Multiconductor Cable 5 Conductor 16Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |Belden 9420 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3300 |
|
$1,446.5300 / $1,558.4700 | Buy Now |
DISTI #
BEL5715-100-ND
|
DigiKey | CABLE 5COND 16AWG BLACK Min Qty: 100 Lead time: 19 Weeks Container: Spool |
100 In Stock |
|
$10.7629 | Buy Now |
DISTI #
566-9420-100-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 5C UNSHLD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,391.2200 | Order Now |
DISTI #
70005767
|
RS | Multiconductor Cable, 5C, 16AWG, 65x34, BC, EPDM ins, Black Rubber jkt, SO | Belden 9420 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,405.1300 | RFQ |