Part Details for 942-9516D-10015 by Amphenol Corporation
Overview of 942-9516D-10015 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910015CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
630510015 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK |
Part Details for 942-9516D-10015
942-9516D-10015 CAD Models
942-9516D-10015 Part Data Attributes
|
942-9516D-10015
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
942-9516D-10015
Amphenol Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Side1 | SC | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |