There are no models available for this part yet.
Overview of 942-5012J-10015 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910015CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
630510015 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
10125350-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Header, Left Guide Pin. |
CAD Models for 942-5012J-10015 by Amphenol Corporation
Part Data Attributes for 942-5012J-10015 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
FC
|
Connector Side2
|
MTRJ MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
0.9 mm
|
IEC Conformance
|
NO
|
Length
|
15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|