Part Details for 942-20 A 37-0 SZ-A987 by TE Connectivity
Overview of 942-20 A 37-0 SZ-A987 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 942-20 A 37-0 SZ-A987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH942-20 A 37-0 SZ-A987
|
Heilind Electronics | 942-20 A 37-0 SZ-A987 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH942-20 A 37-0 SZ-A987
|
Interstate Connecting Components | 942-20 A 37-0 SZ-A987 | 0 |
|
Buy Now |