Part Details for 942-011M22-22S by Glenair Inc
Overview of 942-011M22-22S by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942-011M22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-011M22-22S
|
Avnet Americas | MIL-DTL-26482 Series I and II Sav-Con Connector Saver 4 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942-011M22-22S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 942-011M22-22S
942-011M22-22S CAD Models
942-011M22-22S Part Data Attributes
|
942-011M22-22S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-011M22-22S
Glenair Inc
Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for 942-011M22-22S
This table gives cross-reference parts and alternative options found for 942-011M22-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-011M22-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLCSF19-4AA-170 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Cooper Crouse-Hinds | 942-011M22-22S vs BLCSF19-4AA-170 |
942-011V32-17P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 942-011V32-17P |
941-003NF11-4S | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 941-003NF11-4S |
941-011V18-10P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 941-011V18-10P |
940-004G08-97P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 940-004G08-97P |
942-003M13-4S | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 942-003M13-4S |
231-104-09M13-4SB-02 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 231-104-09M13-4SB-02 |
942-001N08-4P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 942-001N08-4P |
941-011R24-4P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M22-22S vs 941-011R24-4P |
231-104-00AL13-4SN-02 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 942-011M22-22S vs 231-104-00AL13-4SN-02 |