Part Details for 942-008S12-35PN by Glenair Inc
Overview of 942-008S12-35PN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Part Details for 942-008S12-35PN
942-008S12-35PN CAD Models
942-008S12-35PN Part Data Attributes
|
942-008S12-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-008S12-35PN
Glenair Inc
Circular Connector Adapter, 22 Contact(s), Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 22 |
Alternate Parts for 942-008S12-35PN
This table gives cross-reference parts and alternative options found for 942-008S12-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-008S12-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-005CC-35SN | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 942-005CC-35SN |
240-382AMT12-35SPCXNU | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 240-382AMT12-35SPCXNU |
940-004R12-35S | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 940-004R12-35S |
232-104-00MT12-35SE-01 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 942-008S12-35PN vs 232-104-00MT12-35SE-01 |
240-382AM12-35SPCANU | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 240-382AM12-35SPCANU |
942-003NF13-35P | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 942-003NF13-35P |
942-008C12-35SN | Circular Connector Adapter, 22 Contact(s), Female-Male | Glenair Inc | 942-008S12-35PN vs 942-008C12-35SN |
941-011N28-11P | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 941-011N28-11P |
231-104-00NF13-35SA-01 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-008S12-35PN vs 231-104-00NF13-35SA-01 |
232-104-00NF12-35SA-03 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 942-008S12-35PN vs 232-104-00NF12-35SA-03 |