Part Details for 942-005NFJ35PE by Glenair Inc
Results Overview of 942-005NFJ35PE by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
942-005NFJ35PE Information
942-005NFJ35PE by Glenair Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 942-005NFJ35PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6269
|
Newark | Connector |Glenair 942-005NFJ35PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2,423.4000 / $9,378.5800 | Buy Now |
DISTI #
942-005NFJ35PE
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 128 POS ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: 942-005NFJ35... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$2,326.4639 / $8,687.7500 | Buy Now |
DISTI #
654-942005NFJ35PE
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER SH SZ 25 PINS PLUG SIDE RoHS: Not Compliant | 0 |
|
$4,224.1000 | Order Now |
DISTI #
GLE942-005NFJ35PE
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$4,172.0270 / $9,382.7700 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 5 |
|
$4,873.3100 / $10,692.6200 | Buy Now |
|
JRH Electronics | CONNECTOR | 2 |
|
$7,222.9300 / $16,442.8000 | Buy Now |
Part Details for 942-005NFJ35PE
942-005NFJ35PE CAD Models
942-005NFJ35PE Part Data Attributes
|
942-005NFJ35PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-005NFJ35PE
Glenair Inc
Circular Connector Adapter,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 128 |