Part Details for 942-003M17-35PA by Glenair Inc
Overview of 942-003M17-35PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 942-003M17-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6178
|
Newark | Connector |Glenair 942-003M17-35PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1,722.4000 / $6,665.6800 | Buy Now |
DISTI #
3937-942-003M17-35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$11,311.2300 | Buy Now |
DISTI #
942-003M17-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular Saver PIN/SKT 55 POS ST 55 Terminal 1 Port - Bulk (Alt: 942-003M17-35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$1,624.1604 / $7,406.3100 | Buy Now |
DISTI #
631-942-003M17-35PA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 6+ start 8 wks RoHS: Compliant | 0 |
|
$3,158.0700 | Order Now |
DISTI #
942-003M17-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular Saver PIN/SKT 55 POS ST 55 Terminal 1 Port - Bulk (Alt: 942-003M17-35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$1,624.1604 / $7,406.3100 | Buy Now |
DISTI #
GLE942-003M17-35PA
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,856.6660 / $6,665.6790 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 19 |
|
$3,336.8500 / $7,596.2200 | Buy Now |
Part Details for 942-003M17-35PA
942-003M17-35PA CAD Models
942-003M17-35PA Part Data Attributes:
|
942-003M17-35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-003M17-35PA
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 55 |