942-001M24-61S
Glenair Inc
Description: Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male

Overview of 942-001M24-61S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 942-001M24-61S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 942-001M24-61S
Avnet Americas MIL-DTL-26482 Series I & II Sav-Con Connector Saver 61 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942-001M24-61S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 942-001M24-61S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 942-001M24-61S by Glenair Inc

942-001M24-61S
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-26482 SERIES I, II
Body/Shell Style
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
61
Want to compare parts?
  1. 942-001M24-61S
    Glenair Inc
    Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 942-001M24-61S

This table gives cross-reference parts and alternative options found for 942-001M24-61S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-001M24-61S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
941-001M24-61S Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 941-001M24-61S
Part Number Description Manufacturer Compare
941-005MJ61PN 61 Contact(s), Aluminium Alloy, Male-Female, Glenair Inc 942-001M24-61S vs 941-005MJ61PN
941-009N24-61SN Circular Connector Adapter, 61 Contact(s), Female-Male Glenair Inc 942-001M24-61S vs 941-009N24-61SN
940-007N24-61PN Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 940-007N24-61PN
941-003M25-61P Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 941-003M25-61P
942-005NFJ61SN 61 Contact(s), Aluminium Alloy, Female-Male, Glenair Inc 942-001M24-61S vs 942-005NFJ61SN
941-007M24-61PN Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 941-007M24-61PN
942-003M25-61P Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 942-003M25-61P
941-003M25-61S Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 941-003M25-61S
941-005MJ35SN 128 Contact(s), Aluminium Alloy, Female-Male, Glenair Inc 942-001M24-61S vs 941-005MJ35SN
940-001N24-61S Circular Connector Adapter, 61 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-001M24-61S vs 940-001N24-61S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 942-001M24-61S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 942-001M24-61S by Glenair Inc

Select Manufacturer
Which Manufacturer of 942-001M24-61S would you like to use for your alert(s)?
  • Please alert me when 942-001M24-61S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 942-001M24-61S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 942-001M24-61S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 942-001M24-61S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 942-001M24-61S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 942-001M24-61S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: