Part Details for 941L001M14-4P by Glenair Inc
Overview of 941L001M14-4P by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941L001M14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5222
|
Newark | 941L001M14-4P |Glenair 941L001M14-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$1,266.5100 / $4,901.3700 | Buy Now |
DISTI #
631-941L001M144P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CONNECTING DEVICES - SAV-CON CONNECTORS RoHS: Compliant | 0 |
|
$2,126.7600 | Order Now |
DISTI #
GLE941L001M14-4P
|
Interstate Connecting Components | QT# AMV-19135828 | 0 |
|
Buy Now |
Part Details for 941L001M14-4P
941L001M14-4P CAD Models
941L001M14-4P Part Data Attributes
|
941L001M14-4P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941L001M14-4P
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, II | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |