Part Details for 941C12P15K-F by Cornell Dubilier Electronics Inc
Overview of 941C12P15K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941C12P15K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6439
|
Newark | Capacitor Polypropylene Pp Film 0.15Uf, 1.2Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:-, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):500V Rohs Compliant: Yes |Cornell Dubilier 941C12P15K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
598-941C12P15KF
|
Mouser Electronics | Film Capacitors 1200V 0.15uF 10% tol RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
941C12P15K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 941C12P15K-F
941C12P15K-F CAD Models
941C12P15K-F Part Data Attributes
|
941C12P15K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
941C12P15K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
Height | 14.4 mm | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20.7 mm |