Part Details for 9416/055-8230/155-T2-050 by BEI Sensors
Overview of 9416/055-8230/155-T2-050 by BEI Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD8230YRZ | Analog Devices | Low Drift Instrumentation Ampl | |
AD8230YRZ-REEL | Analog Devices | Low Drift Instrumentation Ampl |
Price & Stock for 9416/055-8230/155-T2-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3565
|
Newark | Sensor Cord, 10P M23 Rcpt-Free End, 2M Rohs Compliant: Yes |Sensata/bei Sensors 9416/055-8230/155-T2-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$123.5100 / $200.6300 | Buy Now |