Part Details for 94152-088LF by Amphenol FCi
Overview of 94152-088LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94152-088LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06366394
|
Arrow Electronics | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2214 | Americas - 3628 |
|
$1.3100 / $1.5530 | Buy Now |
DISTI #
V36:1790_06366394
|
Arrow Electronics | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2222 | Americas - 885 |
|
$1.1630 | Buy Now |
DISTI #
70247866
|
RS | Conn Data Mod Jack RJ45 SnapPeg Shielded ThruHole 94152Series Cat3 8Cnts 1Port | Amphenol FCI (Amphenol CS) 94152-088LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 753 |
|
$1.9100 / $2.5500 | Buy Now |
DISTI #
BRG94152-088LF
|
Heilind Electronics | 8 POS PCB MJ ASS'Y | Americas - 1817 in Stock |
|
$1.5739 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 22 |
|
$1.9350 / $2.4188 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 2 |
|
$2.2253 / $2.4188 | Buy Now |
DISTI #
BRG94152-088LF
|
Interstate Connecting Components | 8 POS PCB MJ ASS'Y | 605 |
|
$1.5739 | Buy Now |
DISTI #
Amphenol FCI 94152-088LF
|
PEI Genesis | MODJACK OTHER | 8703 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ |
Part Details for 94152-088LF
94152-088LF CAD Models
94152-088LF Part Data Attributes:
|
94152-088LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94152-088LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED, STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.665 inch | |
Body Depth | 0.623 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |