There are no models available for this part yet.
Overview of 94122-3BD115 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72394-1221LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Connector sub assembly, 2 Row, Metral Unshielded Cable Connector Assembly. | |
50294-1225ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guides, Solder tail, 225 Positions | |
10085429-41223TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated R-Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
CAD Models for 94122-3BD115 by Amphenol Communications Solutions
Part Data Attributes for 94122-3BD115 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 94122-3BD115
This table gives cross-reference parts and alternative options found for 94122-3BD115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94122-3BD115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-E15S-NT | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 94122-3BD115 vs K66X-E15S-NT |
1-748390-7 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 94122-3BD115 vs 1-748390-7 |
K66X-E15S-HR15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 94122-3BD115 vs K66X-E15S-HR15 |
94122-1AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD115 vs 94122-1AC315 |
CD15S13M6RL09 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD115 vs CD15S13M6RL09 |
3-748390-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 94122-3BD115 vs 3-748390-2 |
DEP15S865CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD115 vs DEP15S865CTXXXLF |
DEPO15S865GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD115 vs DEPO15S865GTXXXLF |
PCDD15F98S00X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 94122-3BD115 vs PCDD15F98S00X |
DS01A91-MD631-BF | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, LEAD FREE | Foxconn | 94122-3BD115 vs DS01A91-MD631-BF |