Part Details for 94122-3BC115 by Amphenol Communications Solutions
Overview of 94122-3BC115 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72394-1221LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Connector sub assembly, 2 Row, Metral Unshielded Cable Connector Assembly. | |
50294-1225ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guides, Solder tail, 225 Positions | |
10085429-41223TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated R-Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 94122-3BC115
94122-3BC115 CAD Models
94122-3BC115 Part Data Attributes
|
94122-3BC115
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
94122-3BC115
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94122-3BC115
This table gives cross-reference parts and alternative options found for 94122-3BC115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94122-3BC115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-0AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 94122-3BC115 vs 94122-0AC315 |
CD15S13E4RX12 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 94122-3BC115 vs CD15S13E4RX12 |
DEPS15S864CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 94122-3BC115 vs DEPS15S864CTXXXLF |
204512-5 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE's AMP | 94122-3BC115 vs 204512-5 |
DS01A91-ML631-7F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 94122-3BC115 vs DS01A91-ML631-7F |
94122-3BC115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BC115 vs 94122-3BC115 |
DEPS15S864GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BC115 vs DEPS15S864GTXXXLF |
94122-1AD115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BC115 vs 94122-1AD115 |
177514-6 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 94122-3BC115 vs 177514-6 |
86364-015 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 94122-3BC115 vs 86364-015 |