Part Details for 94122-30D326 by Amphenol FCi
Overview of 94122-30D326 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72394-1221LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Connector sub assembly, 2 Row, Metral Unshielded Cable Connector Assembly. | |
50294-1225ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guides, Solder tail, 225 Positions | |
10085429-41223TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated R-Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 94122-30D326
94122-30D326 CAD Models
94122-30D326 Part Data Attributes
|
94122-30D326
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94122-30D326
Amphenol FCi
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94122-30D326
This table gives cross-reference parts and alternative options found for 94122-30D326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94122-30D326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17EHD26S11 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 94122-30D326 vs L17EHD26S11 |
L177HRA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 94122-30D326 vs L177HRA26SVFM |
750823-3 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 94122-30D326 vs 750823-3 |
L77HDA26SD1CH3RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 94122-30D326 vs L77HDA26SD1CH3RC309 |
ICD26S13E4GX12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 94122-30D326 vs ICD26S13E4GX12LF |
DD26S4R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 94122-30D326 vs DD26S4R7000-14 |
ODD26F4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 94122-30D326 vs ODD26F4R700X-14 |
ICD26S13E6GA09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94122-30D326 vs ICD26S13E6GA09LF |
L717HDAG26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 94122-30D326 vs L717HDAG26SVFM |
M24308/2-29 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 94122-30D326 vs M24308/2-29 |