Part Details for 9412 0601000 by Belden Inc
Overview of 9412 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
ISL89412IBZ | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
P9412-0AWQI8 | Renesas Electronics Corporation | Wireless Charging Receiver with Integrated Capacitor Divider and Wattshare™ for 30W Applications |
Price & Stock for 9412 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6050
|
Newark | Unshielded Multipair Cable 1Pr 1000Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9412 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,729.8100 / $6,173.1900 | Buy Now |
DISTI #
BEL2323-ND
|
DigiKey | CABLE 2COND 12AWG CHROME Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5470 | Buy Now |
DISTI #
566-9412-1000-60
|
Mouser Electronics | Multi-Conductor Cables 12AWG 1PR UNSHLD 1000FT SPOOL CHROME RoHS: Compliant | 0 |
|
$5,641.3200 | Order Now |
DISTI #
70004688
|
RS | Multiconductor Cable, 1Pr, 12AWG, 65x30, TC, PVC ins, Chrome PVC jkt, PLTC | Belden 9412 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,697.7300 | RFQ |