Part Details for 9411 by West Control Solutions / Cal Controls
Overview of 9411 by West Control Solutions / Cal Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4941-1YRZ | Analog Devices | Single Supply 16 to18 bit Diff | |
ADA4941-1YRZ-R7 | Analog Devices | Single Supply 16 to18 bit Diff | |
ADA4941-1YCP-EBZ | Analog Devices | ADA4941-1YCP-EBZ_A00990_EB-D8C |
Price & Stock for 9411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6951
|
Newark | Temperature Controller, 2Relay, Thermocouple Type:B, E, J, K, L, N, R, S, T, Pt100, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:-, Output Voltage Max:250Vac, Output Voltage Min:-, |Cal Controls 9411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$257.1900 / $343.0900 | Buy Now |