Part Details for 9410 060U500 by Belden Inc
Overview of 9410 060U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9410 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6043
|
Newark | Unshielded Multipair Cable 1Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9410 060U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,386.8400 / $1,494.1600 | Buy Now |
DISTI #
BEL1161-500-ND
|
DigiKey | CABLE 2COND 16AWG CHROME 500' Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$1,359.0200 / $1,559.1200 | Buy Now |
DISTI #
566-9410-500U
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR UNSHLD 500ft BOX CHROME RoHS: Compliant | 4 |
|
$1,359.0100 | Buy Now |
DISTI #
70005160
|
RS | Multiconductor Cable, 1Pr, 16AWG, 19x29, TC, PVC ins, Chrome PVC jkt, CMG | Belden 9410 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Box | 2 |
|
$1,559.1200 | Buy Now |