Part Details for 941-20 RE 27-0 SN-T by TE Connectivity
Overview of 941-20 RE 27-0 SN-T by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-20 RE 27-0 SN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000005765
|
Avnet Americas | Circular Connector Plug 27 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000005765) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,013.6318 / $1,219.7942 | Buy Now |
DISTI #
DCH941-20 RE 27-0 SN-T
|
Heilind Electronics | 941-20 RE 27-0 SN-T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941-20 RE 27-0 SN-T
|
Interstate Connecting Components | 941-20 RE 27-0 SN-T | 0 |
|
Buy Now |