Part Details for 941-20 RE 12-0 PN-T by TE Connectivity
Results Overview of 941-20 RE 12-0 PN-T by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
941-20 RE 12-0 PN-T Information
941-20 RE 12-0 PN-T by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 941-20 RE 12-0 PN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-941-20RE12-0PN-T-ND
|
DigiKey | 941-20 RE 12-0 PN-T Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$808.0375 | Buy Now |
DISTI #
ZPF000000000107613
|
Avnet Americas | Circular Connector Plug 12 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000107613) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$724.0016 / $751.6688 | Buy Now |
DISTI #
DCH941-20 RE 12-0 PN-T
|
Heilind Electronics | 941-20 RE 12-0 PN-T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941-20 RE 12-0 PN-T
|
Interstate Connecting Components | 941-20 RE 12-0 PN-T | 0 |
|
Buy Now |
Part Details for 941-20 RE 12-0 PN-T
941-20 RE 12-0 PN-T CAD Models
941-20 RE 12-0 PN-T Part Data Attributes
|
941-20 RE 12-0 PN-T
TE Connectivity
Buy Now
|
Compare Parts:
941-20 RE 12-0 PN-T
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |