941-011G16-9P
Glenair Inc
Description: Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male

Overview of 941-011G16-9P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 941-011G16-9P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 941-011G16-9P by Glenair Inc

941-011G16-9P
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015, ENVIRONMENT RESISTANT
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
4
Want to compare parts?
  1. 941-011G16-9P
    Glenair Inc
    Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 941-011G16-9P

This table gives cross-reference parts and alternative options found for 941-011G16-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-011G16-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232-104-00NF12-4SD-02 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, Glenair Inc 941-011G16-9P vs 232-104-00NF12-4SD-02
232-104-00AL10-4SB-01 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT Glenair Inc 941-011G16-9P vs 232-104-00AL10-4SB-01
941-003NF11-4P Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 941-003NF11-4P
942-003C09-44S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 942-003C09-44S
941-004R08-97S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 941-004R08-97S
942-003R11-4S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 942-003R11-4S
947-112NF11-4BSP Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, Glenair Inc 941-011G16-9P vs 947-112NF11-4BSP
231-104-00ZN11-4SA-02 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 231-104-00ZN11-4SA-02
942-001N08-4S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 942-001N08-4S
232-104-00NC10-4SA-01 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 941-011G16-9P vs 232-104-00NC10-4SA-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 941-011G16-9P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 941-011G16-9P by Glenair Inc

  • Please alert me when 941-011G16-9P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 941-011G16-9P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 941-011G16-9P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 941-011G16-9P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 941-011G16-9P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 941-011G16-9P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: