Part Details for 941-005NFE35PN by Glenair Inc
Overview of 941-005NFE35PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005NFE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6150
|
Newark | Connector |Glenair 941-005NFE35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1,352.4700 / $5,234.0500 | Buy Now |
DISTI #
3937-941-005NFE35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$8,273.8200 | Buy Now |
DISTI #
941-005NFE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 941-005NFE35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-941005NFE35PN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Not Compliant | 0 |
|
$2,357.4300 | Order Now |
DISTI #
GLE941-005NFE35PN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,328.3613 / $5,236.3936 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 20 |
|
$2,719.7400 / $5,967.4000 | Buy Now |
|
JRH Electronics | CONNECTOR | 20 |
|
$4,031.0300 / $9,176.4800 | Buy Now |
Part Details for 941-005NFE35PN
941-005NFE35PN CAD Models
941-005NFE35PN Part Data Attributes
|
941-005NFE35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005NFE35PN
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 55 |