There are no models available for this part yet.
Overview of 941-005NFE35P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 941-005NFE35P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6149
|
Newark | Connector |Glenair 941-005NFE35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1,352.4700 / $5,234.0500 | Buy Now | |
DISTI #
3937-941-005NFE35P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$4,031.0310 / $9,176.4900 | Buy Now | |
DISTI #
2899-941-005NFE35P-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$7,290.7020 / $17,755.0800 | Buy Now | |
DISTI #
941-005NFE35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 941-005NFE35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$7,594.9546 | Buy Now | |
DISTI #
654-941005NFE35P
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Not Compliant | 0 |
|
$2,271.1100 | Order Now | |
DISTI #
941-005NFE35P
|
TTI | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,849.6200 / $5,234.0500 | Buy Now | |
DISTI #
GLE941-005NFE35P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,243.1206 / $5,234.0444 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 23 |
|
$2,620.1700 / $5,964.7200 | Buy Now |
CAD Models for 941-005NFE35P by Glenair Inc
Part Data Attributes for 941-005NFE35P by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style
|
RECEPTACLE-PLUG
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
55
|