Part Details for 941-005MH55P by Glenair Inc
Overview of 941-005MH55P by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MH55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5212
|
Newark | 941-005Mh55P |Glenair 941-005MH55P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,492.8700 / $9,647.4100 | Buy Now |
DISTI #
941-005MH55P
|
Avnet Americas | MIL-DTL-38999 Series III Sav-Con Connector Saver 55 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-005MH55P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-941005MH55P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SAV-CON CONNECTORS RoHS: Compliant | 0 |
|
$4,186.1100 | Order Now |
Part Details for 941-005MH55P
941-005MH55P CAD Models
941-005MH55P Part Data Attributes
|
941-005MH55P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MH55P
Glenair Inc
Circular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 55 |