Part Details for 941-005MG35SA by Glenair Inc
Overview of 941-005MG35SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MG35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6131
|
Newark | Connector |Glenair 941-005MG35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1,609.1000 / $6,227.1600 | Buy Now |
DISTI #
3937-941-005MG35SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$9,843.5300 | Buy Now |
DISTI #
941-005MG35SA
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-005MG35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-941-005MG35SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks RoHS: Compliant | 0 |
|
$3,769.9600 | Order Now |
DISTI #
GLE941-005MG35SA
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,770.1472 / $6,229.9800 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 20 |
|
$3,235.7800 / $7,099.6900 | Buy Now |
|
JRH Electronics | CONNECTOR | 12 |
|
$4,795.8700 / $10,917.7000 | Buy Now |
Part Details for 941-005MG35SA
941-005MG35SA CAD Models
941-005MG35SA Part Data Attributes
|
941-005MG35SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MG35SA
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 79 |