Part Details for 941-003M11-35S by Glenair Inc
Overview of 941-003M11-35S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-003M11-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5186
|
Newark | 941-003M11-35S |Glenair 941-003M11-35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$988.1500 / $3,824.1400 | Buy Now |
DISTI #
631-941003M1135S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SAV-CON CONNECTORS | 0 |
|
$1,843.6900 | Order Now |
Part Details for 941-003M11-35S
941-003M11-35S CAD Models
941-003M11-35S Part Data Attributes
|
941-003M11-35S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M11-35S
Glenair Inc
Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 13 |
Alternate Parts for 941-003M11-35S
This table gives cross-reference parts and alternative options found for 941-003M11-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M11-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-101-15-19AP | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 941-003M11-35S vs 947-101-15-19AP |
TBFH14S-1PS200 | 3 CONTACT(S), STEEL, CHROMATE PLATED, MALE-FEMALE, CIRCULAR ADAPTER | ITT Interconnect Solutions | 941-003M11-35S vs TBFH14S-1PS200 |
231-104-07AL9-98PA-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | 941-003M11-35S vs 231-104-07AL9-98PA-02 |
947-112B25-19DPP | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 941-003M11-35S vs 947-112B25-19DPP |
231-103-H7FT9-98PC-01 | Circular Connector Adapter, 3 Contact(s), Carbon Steel, Male-Female | Glenair Inc | 941-003M11-35S vs 231-103-H7FT9-98PC-01 |
947-112M9-98APS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 941-003M11-35S vs 947-112M9-98APS |
VG95234C122-2P/S1Y | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 941-003M11-35S vs VG95234C122-2P/S1Y |
TBF16-10PSN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 941-003M11-35S vs TBF16-10PSN |
232-104-00NF24-19PD-01 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 941-003M11-35S vs 232-104-00NF24-19PD-01 |
232-104-00NF10-35SD-03 | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M11-35S vs 232-104-00NF10-35SD-03 |