Part Details for 941-003S25-43P by Glenair Inc
Overview of 941-003S25-43P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 941-003S25-43P
941-003S25-43P CAD Models
941-003S25-43P Part Data Attributes
|
941-003S25-43P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003S25-43P
Glenair Inc
Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 43 |
Alternate Parts for 941-003S25-43P
This table gives cross-reference parts and alternative options found for 941-003S25-43P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003S25-43P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-003R25-43S | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 942-003R25-43S |
942-005YJ-29SN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 942-005YJ-29SN |
941-005NFJ43PN | 43 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 941-003S25-43P vs 941-005NFJ43PN |
231-104-09MT25-43SB-03 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003S25-43P vs 231-104-09MT25-43SB-03 |
947-112N25-43ASP | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 947-112N25-43ASP |
941-005CJ-43SN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 941-005CJ-43SN |
233-104-00ZN25-43SN-02 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 233-104-00ZN25-43SN-02 |
233-104-00NC25-43SN-01 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 233-104-00NC25-43SN-01 |
240-381AMT25-43SPCENU | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003S25-43P vs 240-381AMT25-43SPCENU |
232-104-00MT24-43SA-02 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003S25-43P vs 232-104-00MT24-43SA-02 |