Part Details for 941-001C20-41S by Glenair Inc
Overview of 941-001C20-41S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-001C20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-001C20-41S
|
Avnet Americas | MIL-DTL-26482 Series I & II Sav-Con Connector Saver 41 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-001C20-41S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
941-001C20-41S
|
Avnet Americas | MIL-DTL-26482 Series I & II Sav-Con Connector Saver 41 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-001C20-41S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 941-001C20-41S
941-001C20-41S CAD Models
941-001C20-41S Part Data Attributes:
|
941-001C20-41S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-001C20-41S
Glenair Inc
Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, II | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 41 |
Alternate Parts for 941-001C20-41S
This table gives cross-reference parts and alternative options found for 941-001C20-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-001C20-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-004M20-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 941-004M20-41P |
941-001M22-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 941-001M22-41S |
942-004M20-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 942-004M20-41S |
941-006N20-41PN | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 941-006N20-41PN |
941-001R20-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 941-001R20-41S |
942-004M20-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 942-004M20-41P |
940-001NF20-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 940-001NF20-41S |
941-005NFG39SN | 39 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-001C20-41S vs 941-005NFG39SN |
941-001NF20-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-001C20-41S vs 941-001NF20-41P |
941-009N20-41PN | Circular Connector Adapter, 41 Contact(s), Female-Male | Glenair Inc | 941-001C20-41S vs 941-009N20-41PN |