Part Details for 941-001NF16-26SW by Glenair Inc
Overview of 941-001NF16-26SW by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 941-001NF16-26SW
941-001NF16-26SW CAD Models
941-001NF16-26SW Part Data Attributes
|
941-001NF16-26SW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-001NF16-26SW
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, II, POLARIZED | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 26 |