Part Details for 941 D 21 A 27-0 SN by TE Connectivity
Overview of 941 D 21 A 27-0 SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for 941 D 21 A 27-0 SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-941 D 21 A 27-0 SN-ND
|
DigiKey | 941 D 21 A 27-0 SN Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,274.9500 | Buy Now |
DISTI #
DCH941 D 21 A 27-0 SN
|
Heilind Electronics | 941 D 21 A 27-0 SN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941 D 21 A 27-0 SN
|
Interstate Connecting Components | 941 D 21 A 27-0 SN | 0 |
|
Buy Now |