Part Details for 940C8W1P5K-F by Cornell Dubilier Electronics Inc
Overview of 940C8W1P5K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 940C8W1P5K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5416
|
Newark | Capacitor, polypropylene,1.5Uf,850Vdc,10-% Tol,10+% Tol |Cornell Dubilier 940C8W1P5K-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.1400 | Buy Now |
DISTI #
338-1147-ND
|
DigiKey | CAP FILM 1.5UF 10% 850VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
13 In Stock |
|
$6.5755 / $13.6500 | Buy Now |
DISTI #
598-940C8W1P5K-F
|
Mouser Electronics | Film Capacitors 1.5uF 850V 10% RoHS: Compliant | 86 |
|
$9.9200 / $13.5900 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 800VDC - RoHS RoHS: Compliant |
100 Partner Stock |
|
$10.7600 / $14.1200 | Buy Now |
DISTI #
32902541
|
Verical | Cap Film 1.5uF 850V PP 10% (27 X 46mm) Axial 105°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$9.7500 / $10.5300 | Buy Now |
DISTI #
C1S154100329887
|
Chip1Stop | Cap Film 1.5uF 850V PP 10% (27 X 46mm) Axial 105C RoHS: Compliant | 100 |
|
$12.4000 / $14.3000 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 800VDC - RoHS RoHS: Compliant |
100 Partner Stock |
|
$10.7600 / $14.1200 | Buy Now |
Part Details for 940C8W1P5K-F
940C8W1P5K-F CAD Models
940C8W1P5K-F Part Data Attributes
|
940C8W1P5K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
940C8W1P5K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 27 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4 mΩ | |
JESD-609 Code | e3 | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Ripple Current | 14300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 940C8W1P5K-F
This table gives cross-reference parts and alternative options found for 940C8W1P5K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940C8W1P5K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940F8W1P5K-F | CAPACITOR, METALLIZED FILM | Cornell Dubilier Electronics Inc | 940C8W1P5K-F vs 940F8W1P5K-F |
940H8W1P5K-F | CAPACITOR, METALLIZED FILM | Cornell Dubilier Electronics Inc | 940C8W1P5K-F vs 940H8W1P5K-F |