Part Details for 940C6W2K by Cornell Dubilier Electronics Inc
Overview of 940C6W2K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 940C6W2K
940C6W2K CAD Models
940C6W2K Part Data Attributes
|
940C6W2K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
940C6W2K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 23.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 46 mm | |
Manufacturer Series | 940C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | 940 (600 VOLT) | |
Surface Mount | NO | |
Terminal Shape | WIRE |