940C30S22K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 940C30S22K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 940C30S22K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K5395
Newark Capacitor Polypropylene Pp Film 0.022Uf, 3Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):750V Rohs Compliant: Yes |Cornell Dubilier 940C30S22K-F RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.8600
  • 100 $3.0800
  • 500 $2.8500
$2.8500 / $3.8600 Buy Now
DISTI # 338-2584-ND
DigiKey CAP FILM 0.022UF 10% 3KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk 72
In Stock
  • 1 $5.9100
  • 10 $4.0230
  • 50 $3.2578
  • 100 $3.0188
  • 500 $2.6106
  • 1,000 $2.4828
  • 2,500 $2.3470
$2.3470 / $5.9100 Buy Now
DISTI # 5984-940C30S22K-F
Mouser Electronics Film Capacitors 3kV 0.022uF 10% RoHS: Compliant 29
  • 1 $4.5000
  • 10 $4.1500
  • 25 $3.8300
  • 50 $3.5600
  • 100 $2.8100
  • 250 $2.7200
  • 500 $2.5900
$2.5900 / $4.5000 Buy Now
Onlinecomponents.com Polypropylene Film Capacitors - Axial - 0.22uF (+/-) 10% - 3000VDC - RoHS RoHS: Compliant 225 In Stock
  • 25 $4.9300
  • 100 $3.0500
  • 250 $2.8900
  • 500 $2.7000
  • 1,000 $2.6700
  • 2,500 $2.6400
  • 5,000 $2.6200
  • 7,500 $2.5900
$2.5900 / $4.9300 Buy Now
DISTI # 77892244
Verical Cap Film 0.022uF 3000V PP 10%( 15.5 X 34mm) Axial 0.025 Ohm 105°C RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2313 Americas - 225
  • 25 $6.4090
  • 100 $3.9650
  • 250 $3.7570
  • 500 $3.5100
  • 1,000 $3.4710
$3.4710 / $6.4090 Buy Now
Master Electronics Polypropylene Film Capacitors - Axial - 0.22uF (+/-) 10% - 3000VDC - RoHS RoHS: Compliant 225 In Stock
  • 25 $4.9300
  • 100 $3.0500
  • 250 $2.8900
  • 500 $2.7000
  • 1,000 $2.6700
  • 2,500 $2.6400
  • 5,000 $2.6200
  • 7,500 $2.5900
$2.5900 / $4.9300 Buy Now

CAD Models for 940C30S22K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 940C30S22K-F by Cornell Dubilier Electronics Inc

940C30S22K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Diameter
15.5 mm
Dielectric Material
POLYPROPYLENE
ESR
25 mΩ
JESD-609 Code
e3
Length
34 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
3000 V
Ripple Current
3600 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 940C30S22K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 940C30S22K-F

This table gives cross-reference parts and alternative options found for 940C30S22K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940C30S22K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
940F30S22K-F CAPACITOR, METALLIZED FILM Cornell Dubilier Electronics Inc 940C30S22K-F vs 940F30S22K-F

Related Parts for 940C30S22K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940C30S22K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940C30S22K-F by Cornell Dubilier Electronics Inc

  • Please alert me when 940C30S22K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940C30S22K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940C30S22K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940C30S22K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940C30S22K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940C30S22K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: